Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PowerPax UK SW4313 15V DC 0.50A Euro PSU 2.1 x 5.5 x 12mm Connector

Order Code:  

85-2886

  Copy to clipboard
Brand: PowerPax UK  Copy to clipboard MPN: SW4313  Copy to clipboard
 Report an error

Discontinued

A Euro plug top switch mode power supply supplying 7.5W continuously with full CB, CE and LPS safety approvals. This ultra compact range is RoHS compliant and meets CEC Energy Efficiency level IV requirements for no load power consumption. This unit provides a reliable, single regulated output voltage. This models is 15V DC 500mA with a 2.1mm barrel connector.


  • 100 to 240V AC Universal input
  • Regulated output with low ripple noise
  • Meets safety agency requirements and complies with EMI/ EMS
  • 1 year warranty

Reviews


Be the first to submit a review