Christmas Opening Hours and Delivery Dates here

TT Electronics SW4311C 9V DC 0.66A Euro PSU 2.1 x 5.5 x 12mm Connector

Order Code:

85-2884

Brand: TT Electronics MPN: SW4311C

Discontinued


A Euro plug top switch mode power supply from TT Electronics supplying 5.94W continuously with full CB, CE and LPS safety approvals. This ultra compact range is RoHS compliant and meets CEC Energy Efficiency level IV requirements for no load power consumption.

This unit provides a reliable, single regulated output voltage. This model is 9V DC 660mA with a 2.1mm barrel connector.


  • 100 to 240V AC Universal input
  • Regulated output with low ripple noise
  • Meets safety agency requirements and complies with EMI/ EMS
  • 1 year warranty
Output Current 0.66A
Output Connector 2.1 x 5.5 x 12mm female barrel
Power Rating 5.94W
AC Input Plug Nationality Euro
Dimensions (L x W x H) 59.4 x 60.5 x 24mm
Output Voltage (DC) 9V
Polarity Centre positive
Supply Voltage Range 100 to 240V

Trustpilot