Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PowerPax UK SW4143 UK Constant Current Plug in PSU DC 3-21V 3-9W 700mA

Order Code:  

85-2999

  Copy to clipboard
Brand: PowerPax UK  Copy to clipboard MPN: SW4143  Copy to clipboard
 Report an error

Discontinued

A constant current LED power supply that is suitable for high power LED lighting applications.


  • Model: SW4143
  • Voltage Range: 100V-240V AC ±6%
  • Voltage Range: 3 to 21V DC
  • Rated Current Range: 350mA ±6%
  • Max. Inrush Current: 20A
  • Suitable for: High Power LEDs lighting application
  • Power Factor: Pf> 0.5
  • Wall Mount: Adaptor for easy usage

Reviews


Be the first to submit a review