Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW4047-C2 12VDC 2 AMP International Plug Top PSU

Order Code:  

85-3076

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW4047-C2  Copy to clipboard
 Report an error

Discontinued

This high quality switch mode power supply provides up to 30W of continuous output power. It is supplied with a complete set of UK, Euro and USA interchangeable AC pins and has a 90 to 264V AC wide range input for world use.


  • Supplied as 12V DC 2A PSU
  • Interchangeable AC heads
  • Efficiency Level VI
Output Voltage (DC) 12V
Output Current 2A
Power Rating 24W
AC Input Plug Nationality Euro, UK, USA
Output Connector 2.1 x 5.5 x 12mm female barrel
Supply Voltage Range 90 to 264V
Dimensions (L x W x H) 72 x 50 x 38mm
Polarity Centre positive

Reviews


Be the first to submit a review