Christmas Opening Hours and Delivery Dates here

TT Electronics SW4010G 12VDC 1 AMP Mini Plug-top SW Mode PSU

Order Code:

85-3070

Brand: TT Electronics MPN: SW4010G

Discontinued


A miniature power supply that offers switch mode performance.


  • Supplied as 12V, 1A
  • Output connector 2.1 x 12mm plug
  • Wide input voltage range
  • Short circuit, overvoltage and over current protection
  • Fitted with 140cm cable
  • Efficiency Level VI
Output Current 1A
Output Connector 2.1 x 5.5 x 12mm female barrel
Power Rating 1.2W
AC Input Plug Nationality UK
Dimensions (L x W x H) 52 x 29 x 89mm
Output Voltage (DC) 12V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Questions

*Question functionality currently disabled
Wednesday, March 27, 2019 | Question by: Rapid Customer | Product code: 85-3070
Q. Is this power supply compatible with "Devantech USB-RLY16 8 Channel 16A Relay Board" ?
A. Hi Andre, thank you for your question. This is compatible.

Trustpilot