Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW3673 18VDC 3.6 AMP Desktop

Order Code:  

85-3074

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW3673  Copy to clipboard
 Report an error

Discontinued

These high quality desktop switch mode PSUs are fitted with an IEC320-C8 inlet, a figure of eight type socket.


  • Supplied as 18V, 3.6A version
  • Input voltage of 100V to 240V; AC 50 to 60Hz
  • 50W to 65W
  • 2.1 x 5.5 x 12mm female barre
Output Voltage 18V
Output Current 3.6A
Power Rating 65W
Input Connector IEC C8
Output Connector 2.1 x 5.5mm
Supply Voltage Range 100 to 240V

Reviews


Be the first to submit a review