Christmas Opening Hours and Delivery Dates here

TT Electronics SW3518-VI 7.5V 1A Mini Plugtop Sw Mode PSU

Order Code:

85-2956

Brand: TT Electronics MPN: SW3518-VI

Discontinued


A miniature power supply that offers switch mode performance.


  • Supplied as 7.5V, 1.0A
  • Output connector 2.1 x 12mm plug
  • Wide input voltage range
  • Short circuit, overvoltage and over current protection
  • Fitted with 140cm cable
Output Current 1A
Output Connector 2.1 x 5.5 x 12mm female barrel
Power Rating 7.5W
AC Input Plug Nationality UK
Dimensions (L x W x H) 52 x 29 x 89mm
Output Voltage (DC) 7.5V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Questions

*Question functionality currently disabled
Thursday, December 1, 2011 | Question by: Rapid Customer | Product code: 85-2956
Q. What is the plug dia of this unit? Do you offer a smaller rating of say, 250ma We need to charge 6 v lead/acid batteries battary rating 1.3 A/h
A. Hi Mark, thanks for your question. The output is the standard 2.1mm barrel connector; 2.1 refers to the size of the hole in the centre. The outside diameter is 5.5mm. For use as a charger we would recommend the use of a blocking diode. The supply won’t like it for long with the battery voltage going back into it. The unit will fail after a time in this condition as this is a power supply not a charger. The use of a suitable diode will prevent damage but there is a disadvantage. The diode will drop the voltage by 0.7v to the battery.

Trustpilot