Christmas Opening Hours and Delivery Dates here
TT Electronics SW3516 3.3V 1.5A Mini Plugtop Sw Mode PSU

TT Electronics SW3516 3.3V 1.5A Mini Plugtop Sw Mode PSU

Order Code:

85-2954

Brand: TT Electronics MPN: SW3516

Discontinued


A miniature power supply that offers switch mode performance.


  • Supplied as 3.3V, 1.5A
  • Output connector 2.1 x 12mm plug
  • Wide input voltage range
  • Short circuit, overvoltage and over current protection
  • Fitted with 140cm cable
Output Current 1.5A
Output Connector 2.1 x 5.5 x 12mm female barrel
Power Rating 3.3W
AC Input Plug Nationality UK
Dimensions (L x W x H) 52 x 29 x 89mm
Output Voltage (DC) 3.3V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Trustpilot