Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PowerPax UK SW3496 12V DC 1.5A 18W PSU Wall Mount

PowerPax UK SW3496 12V DC 1.5A 18W PSU Wall Mount

Order Code:  

85-3305

  Copy to clipboard
Brand: PowerPax UK  Copy to clipboard MPN: SW3496  Copy to clipboard
 Report an error

Discontinued

This switch mode PSU features a case with fixing lugs, enabling them to be easily wall mounted.


  • Supplied in 18W version
  • 12V DC fixed output
  • 2.1 x 5.5 x 12mm female barrel
Noise N/A
Output Voltage Max (DC) 12V DC
Output Current Min. N/A
Output Current Max. 1500mA
Power Rating 18W
Supply Voltage Range (AC) 100 to 240V
Dimensions 92.2 x 49.8 x 26.3mm

Questions


*Question functionality currently disabled


27 January 2012 Question by: Rapid Customer | Product code: 85-3305
Q. Could you please tell me if this power supply output can be split to supply 2 off CCTV cameras' that each require 12v x 500mA power supplies? I would ike to run both cameras' from one power supply if possible.
A. Thanks for your enquiry Alan. There is no problem in principle, you can either cut the end and join the two unit in PARALLEL or connect both the units to a 2.1mm socket 20-1063 (again in parallel) and connect/disconnect as required.

Reviews


Reviewed by: James Gilbert - 22 May 2008
This product is excellent quality and unbelievably small considering the 12vdc 1.5 amp regulated output. The integral mains lead means that it cannot be pulled out and the mounting lugs are really useful too.