TT Electronics SW3437 Mini Open Frame PSU 15VDC 0.8A

TT Electronics SW3437 Mini Open Frame PSU 15VDC 0.8A

Order Code:

85-2258

Brand: TT Electronics MPN: SW3437

Discontinued


This open frame switch mode power supply is designed to provide single regulated outputs from small and compact units that are manufactured to a very high quality.


  • Supplied as 15V, 0.8A
  • Universal AC input/full range
  • Short circuit, overload and overvoltage protection
Output Voltage 15V
Output Current 0.8A
Number of Outputs 1
Power Rating 12W
Dimensions 55 x 43 x 21mm
Open Frame/DIN Rail Open frame
Supply Voltage Range 100 to 240V
Temperature Range 0 to +40°C

Trustpilot