Christmas Opening Hours and Delivery Dates here
TT Electronics SW3318-C-A 25-50W Mini Desktop Switch Mode PSU 24VDC 1.25A

TT Electronics SW3318-C-A 25-50W Mini Desktop Switch Mode PSU 24VDC 1.25A

Order Code:

85-3072

Brand: TT Electronics MPN: SW3318-C-A

Discontinued


These high quality desktop PSUs each offer a regulated fixed single output voltage via a IEC320-C8 inlet.


  • Supplied as 24V, 1.25A DC version
  • 2.1 x 5.5 x 12mm female barrel
  • Input voltage of 100V to 240V; AC 50Hz to 60Hz
  • +ve centre polarity
  • Short circuit and over voltage protection
Output Voltage 24V
Output Current 1.25A
Power Rating 30WW
Dimensions 105 x 48.5 x 35mm
Input Connector IEC C8
Output Connector 2.1 x 5.5mm
Supply Voltage Range 100 to 240V

Trustpilot