TT Electronics SW3127B 25-50W Mini Desktop Switch Mode PSU 15VDC 3.3A

Order Code:

85-2952

Brand: TT Electronics MPN: SW3127B

Discontinued


These high quality desktop PSUs each offer a regulated fixed single output voltage via a IEC320-C8 inlet.


  • Supplied as 15V, 3.3A DC version
  • 2.1 x 5.5 x 12mm female barrel
  • Input voltage of 100V to 240V; AC 50Hz to 60Hz
  • +ve centre polarity
  • Short circuit and over voltage protection
Output Voltage 15V
Output Current 3.3A
Power Rating 39W
Dimensions 105 x 45 x 28mm
Input Connector IEC320
Output Connector 2.1 x 5.5mm
Supply Voltage Range 90 to 264V

Trustpilot