Christmas Opening Hours and Delivery Dates here

TT Electronics SW3126B 48W Mini Desktop Switch Mode PSU Level VI 12VDC 4A

Order Code:

85-2951

Brand: TT Electronics MPN: SW3126B

Discontinued


These high quality desktop PSUs each offer a regulated fixed single output voltage via a IEC320-C8 inlet.


  • Supplied as 12V, 4A DC version
  • 2.1 x 5.5 x 12mm female barrel
  • Input voltage of 100V to 240V; AC 50Hz to 60Hz
  • +ve centre polarity
  • Short circuit and over voltage protection
Output Voltage 12V
Output Current 4A
Power Rating 42W
Dimensions 105 x 45 x 28mm
Input Connector IEC320
Output Connector 2.1 x 5.5mm
Supply Voltage Range 90 to 264V

Trustpilot