TT Electronics SW3125-C 25-50W Mini Desktop Switch Mode PSU 5VDC 5A

TT Electronics SW3125-C 25-50W Mini Desktop Switch Mode PSU 5VDC 5A

Order Code:

85-2950

Brand: TT Electronics MPN: SW3125-C

Discontinued


These high quality desktop PSUs each offer a regulated fixed single output voltage via a IEC320-C8 inlet.


  • Supplied as 5V, 5A DC version
  • 2.1 x 5.5 x 12mm female barrel
  • Input voltage of 100V to 240V; AC 50Hz to 60Hz
  • +ve centre polarity
  • Short circuit and over voltage protection
  • Efficiency Level VI
Output Voltage 5V
Output Current 5A
Power Rating 25W
Dimensions 105 x 45 x 28mm
Input Connector IEC320
Output Connector 2.1 x 5.5mm
Supply Voltage Range 90 to 264V

Questions

*Question functionality currently disabled
Thursday, September 27, 2018 | Question by: Rapid Customer | Product code: 85-2950
Q. Does this power supply come with a mains lead? if it does not, is that the case for all similar types of power supply.
A. Hi Ian, thank you for your question. These desktops are not supplied with the mains lead. 23-7497 is a suitable mains cordset.

Trustpilot