Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW3114LUG-B-UK 12V DC 2A 24W PSU Wall Mount

Order Code:  

85-2996

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW3114LUG-B-UK  Copy to clipboard
 Report an error

Discontinued

This switch mode PSU features a case with fixing lugs, enabling them to be easily wall mounted.


  • 12V DC fixed output
  • 2.1 x 5.5 x 12mm female barrel
  • Supplied in 12V DC 2A 24W version
  • Efficiency Level V
Noise N/A
Output Voltage Max (DC) 12V
Output Current Min. N/A
Output Current Max. 2000mA
Power Rating 24W
Supply Voltage Range (AC) 100 to 240V
Dimensions 115 x 49.5 x 30.6mm

Reviews


Be the first to submit a review