Christmas Opening Hours and Delivery Dates here

TT Electronics SW3114-B Miniature Desktop Switch Mode PSU 12-25W 12V DC 2A

Order Code:

85-2944

Brand: TT Electronics MPN: SW3114-B

Discontinued


This high quality 12 to 25W Mini PSU (Switch Mode) 12V DC 2A (EUP) plugtop PSU offers an output through the moulded female barrel connector.


  • Input voltage 90 to 264V AC
  • Output voltage 12V
  • Output current 2A
  • Output power 24W
  • IEC320-C8 inlet type
  • Over-voltage protection
  • Overload protection
  • Short circuit protection
  • Auto recovery
  • Dimensions: (L) 101 x (W) 43.3 x (H) 31.1mm
  • UL, cUL, T-Mark, TUV, CE, CB approved

The input voltage is via a IEC320-C8 inlet, (cable not supplied) order code 23-7497.

Output Voltage 12V
Output Current 2A
Power Rating 24W
Dimensions 76 x 45 x 28mm
Input Connector IEC320
Output Connector 2.1 x 5.5mm
Supply Voltage Range 90 to 264V

Questions

*Question functionality currently disabled
Sunday, August 18, 2013 | Question by: Rapid Customer | Product code: 85-2944
Q. What's the plug polarity please, -centre pin +ve or -ve?
A. Hi Ed. Thank you for your question. The centre is positive (+ve).

Trustpilot