Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy SW25-2 TO220 Heatsink Clip Secured 11.4°C/W

Order Code:  

36-0220

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: SW25-2  Copy to clipboard
 Report an error

Discontinued

A 11.4°C/W compact, vertical mounting extruded heat sink with solderable fixing pins.


  • Designed for TO220/TO218/TO2457 packages via a separate clip
  • Cross-section of 34.5 x 12.5mm with 25mm height
  • Fixing lugs are on a standard 25.4mm pitch
Type Clip-on heatsink
Thermal Conductivity 11.4°C/W
For Use With TO-220, TO-218, TO-247
Dimensions 34.5 x 12.5 x 25mm

Reviews


Be the first to submit a review