Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SUPERMIG150 Professional Mig Welder 150amp 230v

Order Code:  

89-3666

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SUPERMIG150  Copy to clipboard EAN-13: 5024209663205
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £305.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 02/05/2024

Forced Air Cooling System allows high duty cycle. Latest design chassis remains stable when used with medium size industrial gas cylinders. Professional contour grip, heat proof non-live torch ensures no sparks until you press the trigger. Proven wire feed system for trouble-free welding. Welds stainless and aluminium.


Model NoSUPERMIG150
Net Weight:30kg
Welding Current:30-150A
Wire Capacity:0.7-5kg
Duty Cycle:100% @ 47A, 60% @ 60A, 20% @ 105A
Cooling System:Forced Air
Spot Welding Timer:No
Gas Type:CO2, Argon, CO2/Argon Mix
Torch:2m Non-Live
Supply:230V
Absorbed Power:4.1kW
Case Size:Compact
Type MIG welder
Voltage 230V
Current 150A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review