Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM SUPCB002 Epoxy PCB 267mm x 170 1.6mm Grid Pitch 2.54mm

Order Code:  

50-3612

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: SUPCB002  Copy to clipboard EAN-13: 4016138725261
 Report an error

Discontinued

The Epoxy PCB 267 x 170 x 1.6mm Grid Pitch 2.54mm is a printed circuit board with a 1.6mm thickness - ideal for building electronic devices.


  • Part no: SUPCB002
  • 267 x 170mm (L x W)
Number of Rows N/A
Length 267mm
Width 170mm
Board Thickness 1.6mm
Grid Pitch 2.54mm
Material Epoxy

Reviews


Be the first to submit a review