Christmas Opening Hours and Delivery Dates here

Conrad SUHT119-04C 119 Piece Heat Shrink Sleeving Set 2:1 Assorted Colours 50mm

Order Code:

51-6056

Brand: Conrad MPN: SUHT119-04C EAN-13: 4016139227917
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
241 available to back orderBack-order availability date - 13/01/2026

This 119 piece heat shrink tubing is supplied in an assortment of colours. The heat shrink from Conrad comes in a convenient assortment box.


  • 119 parts
  • Shrinkage rate 2:1
Shrinkage Ratio 2:1
Shrunk Diameter 0.6, 1.2, 2.5, 5, 10, 20mm
Unshrunk Diameter 1.2, 2.4, 4.8, 9.5, 19, 38mm
Colour Black, blue, red, white, yellow
Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot