Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM SU529023 Eurocard Point Pitch 2 D-SUB EP 160 x 100 1.6mm Grid 2.54mm

Order Code:  

51-1090

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: SU529023  Copy to clipboard EAN-13: 4016138666670
 Report an error

Discontinued

The RVFM Eurocard Point Pitch 2 D-SUB EP 160 x 100 x 1.6mm Grid Pitch 2.54mm has been manufactured using epoxy with Cu coating and a 1.6mm thickness.


  • 160 x 100mm (L x W)
  • SUB-D connector on one long side
Number of Rows N/A
Length 160mm
Width 100mm
Board Thickness 1.6mm
Grid Pitch 2.54mm
Material Epoxy with copper plating

Reviews


Be the first to submit a review