Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM SU528404 Breadboard PCB HP 100 x 50 1.6mm Grid Pitch 2.54mm

Order Code:  

51-1083

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: SU528404  Copy to clipboard EAN-13: 4016138666786
 Report an error

Discontinued

The RVFM Breadboard PCB HP 100 x 50 x 1.6mm Grid Pitch 2.54mm has been manufactured using hard paper material and a 1.6mm thickness.


  • 100 x 50 mm (L x W)
  • Number of Rows N/A
    Length 100mm
    Width 50mm
    Board Thickness 1.6mm
    Grid Pitch 2.54mm
    Material Hard paper

    Reviews


    Be the first to submit a review