Sealey STW903 Torque Wrench Micrometer Style 3/8"Sq Drive 20-120Nm - Calibrated

MPN
STW903
Brand
Sealey
EAN-13
5054511848137
Order Code
94-4266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £52.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flip reverse Chrome Vanadium steel ratchet head with smooth action mechanism. Scale graduated in Nm and lb.ft. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Aluminium knurled handle for comfort and control. Supplied in an EVA tray.
  • Range: 20-120Nm(14.8-88.6lb.ft).
  • Flip reverse Chrome Vanadium steel ratchet head with smooth action mechanism.
  • Scale graduated in Nm and lb.ft.
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate.
  • Aluminium knurled handle for comfort and control.
  • Supplied in an EVA tray.
  • Lifetime guarantee*.
  • Model No. STW903
Type Torque wrench
Length 420mm
Drive 3/8"Sq Drive
Nett Weight 0.925kg
Range 20-120Nm (14.8-88.6lb.ft)

Reviews

Be the first to submit a review

Trustpilot