Sealey STW901 Torque Wrench Micrometer Style 1/4"Sq Drive 5-25Nm - Calibrated

MPN
STW901
Brand
Sealey
EAN-13
5054511848106
Order Code
94-4264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flip reverse Chrome Vanadium steel ratchet head with smooth action mechanism. Scale graduated in Nm and lb.ft. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Aluminium knurled handle for comfort and control. Supplied in an EVA tray.
  • Range: 5-25Nm(3.7-18.5lb.ft).
  • Flip reverse Chrome Vanadium steel ratchet head with smooth action mechanism.
  • Scale graduated in Nm and lb.ft.
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate.
  • Aluminium knurled handle for comfort and control.
  • Supplied in an EVA tray.
  • Lifetime guarantee*.
  • Model No. STW901
Type Torque wrench
Length 245mm
Drive 1/4"Sq Drive
Nett Weight 0.35kg
Range 5-25Nm(3.7-18.5lb.ft)

Reviews

Be the first to submit a review

Trustpilot