Sealey STW707 Torque Wrench Micrometer Style 3/4"SqDrive 200-1000Nm(147-737lbft)

MPN
STW707
Brand
Sealey
EAN-13
5054511234121
Order Code
94-1928
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £445.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 26/01/2027


Manufactured from hardened and tempered Chrome Vanadium steel with a polished satin finish. Smooth action ratchet head with flip reverse action to allow torquing in both directions. Easy-to-use torque adjustment, locks when required setting is selected. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Scales graduated in both Nm and lb.ft. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a polished satin finish.
  • Smooth action ratchet head with flip reverse action to allow torquing in both directions.
  • Easy-to-use torque adjustment, locks when required setting is selected.
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Scales graduated in both Nm and lb.ft.
  • Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. STW707
Length 1230mm
Drive 3/4"Sq
Lifetime Warranty Yes
Nett Weight 7.70kg
Range 200-1000Nm(147.51-737.56lb.ft)

Reviews

Be the first to submit a review

Trustpilot