Sealey STW601 Torque Wrench 3/4"sq Drive Push-through Calibrated

MPN
STW601
Brand
Sealey
EAN-13
5051747354210
Order Code
89-5886
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £586.50 £520.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from Chrome Vanadium steel. Hardened and tempered with a chrome plated polished finish. Ratchet head features flip reverse action and push-through drive to allow torquing either clockwise or anticlockwise. Comfort grip with easy-to-use torque adjustment, locks when required setting is selected. Calibration tolerance in accordance with BS EN ISO 6789:2017. Suitable for commercial and industrial applications. Scales graduated in both lb.ft and Nm. Individually tested for ±4% accuracy and issued with an individually numbered calibration certificate. Supplied in storage case with padlock.
  • Range: 237-983Nm(150-750lb.ft).
  • Length: 1225mm.
  • Manufactured from Chrome Vanadium steel.
  • Hardened and tempered with a chrome plated polished finish.
  • Ratchet head features flip reverse action and push-through drive to allow torquing either clockwise or anticlockwise.
  • Comfort grip with easy-to-use torque adjustment, locks when required setting is selected.
  • Calibration tolerance in accordance with BS EN ISO 6789:2017.
  • Suitable for commercial and industrial applications.
  • Scales graduated in both lb.ft and Nm.
  • Individually tested for ±4% accuracy and issued with an individually numbered calibration certificate.
  • Supplied in storage case with padlock.
  • Lifetime guarantee*.
  • Model No. STW601
Type Torque wrench
Length 1225mm
Drive 3/4"Sq
Lifetime Warranty Yes
Nett Weight 7.77kg
Range 237-983Nm(150-750lb.ft)

Reviews

Be the first to submit a review

Trustpilot