Sealey STW306B Angle Torque Wrench Digital 1/2"Sq Drive 20-200Nm(14.7-147.5lbft)

MPN
STW306B
Brand
Sealey
EAN-13
5054511210972
Order Code
94-1930
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rugged and resilient digital torque wrench suitable for workshop and factory use. LCD read-out with LED, vibration and audible alarms to indicate achieved and target torque levels. Features angle mode, eliminating the need for angle gauges and protractors providing an accurate and fast way to measure torque plus angle tightening sequences. Will also accumulate angle measurement when multiple turns are required, ideal for use where access is limited. Selectable track or peak modes and up to five user preset memories available. Read-outs in Nm, lb.in, lb.ft, kgf.m or degrees. Reversible Chrome Vanadium 72-tooth ratchet allows torque reading in either direction. Machined and lacquered head with a fully polished black chrome finish. Accurate to ±2% of wrench’s stated capacity. Supplied with test certificate and storage case.
  • Rugged and resilient digital torque wrench suitable for workshop and factory use.
  • LCD read-out with LED, vibration and audible alarms to indicate achieved and target torque levels.
  • Features angle mode, eliminating the need for angle gauges and protractors providing an accurate and fast way to measure torque plus angle tightening sequences.
  • Will also accumulate angle measurement when multiple turns are required, ideal for use where access is limited.
  • Selectable track or peak modes and up to five user preset memories available.
  • Read-outs in Nm, lb.in, lb.ft, kgf.m or degrees.
  • Reversible Chrome Vanadium 72-tooth ratchet allows torque reading in either direction.
  • Machined and lacquered head with a fully polished black chrome finish.
  • Accurate to ±2% of wrench’s stated capacity.
  • Length: 610mm.
  • Supplied with 4 x AAA batteries, test certificate and storage case.
  • Lifetime guarantee*.
  • Model No. STW306B
Length 610mm
Angle Range 360°
Battery 4 x AAA (supplied)
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 2.50kg
Range 20-200Nm(14.7-147.5lb.ft, 176.5-1770lb.in, 2-20.4kgf.m)

Reviews

Be the first to submit a review

Trustpilot