IET Publishing Students Guide to the IET Wiring Regulations 3rd Edition

MPN
PWGS182B
ISBN
978-1-83953-260-3
Order Code
97-3538
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/07/2026

Student's Guide to the IET Wiring Regulations, 2nd Edition 2018.

Using diagrams and examples, this Guide provides students with guidance to navigate their way through the information available in BS 7671 while studying electrical courses.

The 2nd edition has been fully updated to BS 7671:2018.


  • Author: IET Publications
  • Year: 2022
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 304
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-83953-260-3
  • Product code: PWGS182B
Type Wiring regulations books
Pages 304

Reviews

Be the first to submit a review

Trustpilot