Sealey STR007 Two Level Mobile Tyre Rack 200kg Capacity Per Level

Order Code:

94-0611

Brand: Sealey MPN: STR007 EAN-13: 5054511689860
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £215.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Two level mobile tyre rack helps keep working area clear. Unit is on wheels for easy manoeuvrability when needing to take the tyres to point of work, ideal for use track side. Steel construction with a powder coated finish giving corrosion resistance. Stores up to 12 tyres, 6 per level, with a total capacity of 400kg (200kg/Level).
  • Two level mobile tyre rack helps keep working area clear.
  • Unit is on wheels for easy manoeuvrability when needing to take the tyres to point of work, ideal for use track side.
  • Steel construction with a powder coated finish giving anti-corrosion resistance.
  • Stores up to 12 tyres, 6 per level.
  • Overall Size (W x D x H): 915 x 455 x 1700mm.
  • Maximum Capacity: 400kg (200kg/Level).
  • Model No. STR007
Nett Weight 36.72kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot