Sealey STR006 Tyre Storage/Transport Dolly

Order Code:

94-3101

Brand: Sealey MPN: STR006 EAN-13: 5054511260106
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Tyre storage/transport dolly ideal for use with up to eight tyres. Four Ø75mm swivel TPR castors, one featuring a brake providing smooth and quiet manoeuvrability around the workplace. The dolly has a capacity of 136kg.
  • Tyre storage/transport dolly ideal for use with up to eight tyres.
  • Four Ø75mm swivel TPR castors, one featuring a brake providing smooth and quiet manoeuvrability around the workplace.
  • Overall Size (W x D x H): 640 x 640 x 110mm.
  • Maximum Weight Capacity: 136kg.
  • Model No. STR006
Maximum Weight Capacity 136kg
Nett Weight 3.28kg
Overall Size (W x D x H) 640 x 640 x 110mm
Wheel Capacity 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot