Sealey STR004 Wheel Storage Rack 100kg Capacity

Order Code:

89-8475

Brand: Sealey MPN: STR004 EAN-13: 5051747692756
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Completely freestanding wheel storage trolley for all types of wheels with rim size up to Ø225mm. Easy to assemble. The rack has four locking castors for easy manoeuvring around the garage. Eliminates tyre distortion due to loss of tyre pressure. Supplied with rim protecting supports.

Model NoSTR004
Maximum Rim Size:Ø225mm
Maximum Weight Capacity:100kg (25kg per Level)
Nett Weight:0.00Kg
Overall Size (W x D x H):460 x 460 x 1160mm
Wheel Capacity:4

Type Wheel rack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot