Sealey STR001 Extending Tyre Rack Wall or Floor Mounting

Order Code:

89-8038

Brand: Sealey MPN: STR001 EAN-13: 5051747622395
Qty Unit Price (Ex VAT)
1+ £115.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Wall or floor mounting tyre rack helps keep work area tidy. Steel construction with a powder coated finish giving corrosion resistance. Adjustable width to suit space available. Holds up to 90kg when wall mounted.

Model NoSTR001
Nett Weight:19.49Kg
Overall Size (W x D x H):1680 x 740 x 710mm
Capacity:90kg
Usable Width:Minimum - 1215mm, Maximum - 1570mm

Type Racking
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot