ST STM32F746G-DISCO Discovery Board STM32F7 with Onboard STM32F746G

MPN
STM32F746G-DISCO
Brand
ST
Order Code
75-0766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £62.10 £62.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The STM32F746G Discovery kit is part of the range of STM32 microcontroller discovery boards that provide a comprehensive and cost effective solution for the evaluation of the outstanding abilities of the STM32F746NGH6 MCU. The board has the necessary architecture to allow users to develop and share applications with STM32F7 Series microcontrollers based on the ARM Cortex-M7 core. A HAL library and comprehensive software examples further enhance the evaluation and development experience.

The discovery kit enables a wide diversity of applications, benefiting from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.

The STM32F746NGH6 microcontroller features 1Mbyte of Flash memory and 340 Kbytes of RAM. Additional features include a 4.3in 480 x 272 colour LCD-TFT with a capacitive touch screen, 2x ST MEMS microphones, user and reset pushbuttons, and a wide range of input and output connectors.


  • Ideal for prototyping
  • Extension connectors give access device I/O
  • Integrated debugger/programmer
  • On-board ST-LINK/V2-1
  • Mbed-enabled
  • SAI audio codec
  • Audio line in and line out jack
  • Stereo speaker outputs
  • Five power supply options
  • Voltage output for external applications 3.3 or 5V
  • Arduino Uno V3 connectors
  • Comprehensive free software
  • Supported by a wide choice of IDEs
Type STM32 Discovery board
MCU Device STM32F746NGH6
MCU Family STM32F746

Reviews

Be the first to submit a review

Trustpilot