Christmas Opening Hours and Delivery Dates here

Hama Stereo Earphones "HK-3013", White

Order Code:

60-4131

Brand: Hama MPN: 00093013 EAN-13: 4007249930132
  • Country of Origin:
  • View All

Discontinued


These white stereo earphones from Hama are ideal for MP3 players and come fitted with foam ear pads for a comfortable fit.
  • Impedance: 32 Ω
  • Sensitivity: 96dB/mW
  • Material: plastic
  • Waterproof: no
  • Cable length: 1.1m
  • Speaker Ø: 13mm
  • Frequency range: 20Hz-20kHz
  • Impedance: 32 Ω
  • Connection: 3.5mm jack
  • Cable length: 1.1m
  • Colour: white
  • Manufacturer's part 00093013

Supplied with: stereo earphones and user manual.
Type In ear
Frequency Range 20 to 20000Hz
Cable Length 1.1m
Colour White
Impedance 32Ω

Trustpilot