These
silver stereo earphones from
Hama are a high-quality in-ear stereo headset which supply with first-class music.
Let yourself be pampered by the magnificent musical sound of the two 13mm diameter, smart stereo earbuds, supplemented by the soft ear pads - taking you into a new world of comfort. Equipped with a frequency range of 20-20,000 hertz and sensitivity of 96dB, ensuring an excellent sound.
Whether jogging, cycling, walking or skating, the 1.1m long cable allows the speakers to be kept loose in the ears, while the MP3 player or discman is carried in your pocket or backpack. The angled 3.5mm jack plug and headphone cable fits into any standard Walkman, Discman or MP3 player. Timeless in design, the elastic protective padding of silver buttons can change at any time.
- Ideal for MP3 players
- Foam ear pads for a comfortable fit
- Sensitivity: 96dB/mW
- Material: plastic
- Speaker Ø: 13mm
- Frequency range: 20Hz-20kHz
- Impedance: 32 Ω
- Connection: 3.5mm jack
- Cable length: 1.1m
- Colour: black, silver
- Manufacturer's part 00056202
| Type |
In ear |
| Frequency Range |
20 to 20000Hz |
| Cable Length |
1.1m |
| Colour |
Black / silver |
| Impedance |
32Ω |