Christmas Opening Hours and Delivery Dates here

Step Relay Finder 20.21.8.008.4000 8VAC 1NO Contact

Order Code:

51-0554

Brand: Finder MPN: 20.21.8.008.4000 EAN-13: 8012823120119
Qty Unit Price (Ex VAT)
1+ £16.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 12/01/2026

A 16A 8V AC modular step relay with a SPST-NO contact configuration. The relay module is just 17.4mm wide and is designed for standard 35mm DIN rail mounting.


  • 17.4mm Wide
  • Test button with mechanical indicator
  • Identification label
  • Approvals: CE, cRUus, RINA, IMQ, NF, GOST, Lloyds
Coil Voltage 8V
Contact Configuration SPST-NO
Coil Resistance
Coil Current 800mA
Height 60.8mm
Length 84mm
Mounting Type Rail
Operating Temperature -40 to +40°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot