Affix Steel Nuts BZP M5 - Pack Of 100

MPN
33-1720
Brand
Affix
Order Code
33-1720

Discontinued


Hexagonal nut with M5 thread, supplied in pack of 100.


  • ISO metric coarse thread type
  • Steel material, zinc plated finish
  • Height 2.4mm
  • BS3692 manufacturing standard
  • Suitable for electronic, domestic and general use
Type Full
Thread Size M5
Material Steel

Alternatives (1)


Trustpilot