Christmas Opening Hours and Delivery Dates here

Affix Steel Nuts BZP M2 Pack Of 1000

Order Code:

33-1925

Brand: Affix MPN: 33-1925

Discontinued


Hexagonal nut with M2 thread, supplied in pack of 1000.


  • ISO metric coarse thread type
  • Steel material, zinc plated finish
  • BS3692 manufacturing standard
  • Suitable for electronic, domestic and general use
Type Full
Thread Size M2
Material Steel

Trustpilot