Christmas Opening Hours and Delivery Dates here

Affix Steel Nuts BZP M2 - Pack Of 100

Order Code:

33-1725

Brand: Affix MPN: 33-1725

Discontinued


Hexagonal nut with M2 thread, supplied in pack of 100.


  • ISO metric coarse thread type
  • Steel material, zinc plated finish
  • BS3692 manufacturing standard
  • Suitable for electronic, domestic and general use
Type Full
Thread Size M2
Material Steel

Trustpilot