Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Steel Card Coated A4 X 0.7mm

Order Code:  

37-2010

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 37-2010  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A4 card coated steel sheet, 297 x 210mm size, 0.7mm thick, steel foil covered on both sides, flexible, suitable for holding small magnetic parts.
  • Ideal for use as a backing card for holding small magnetic parts
  • Especially useful in conjunction with our range of magnetic sheet materials
  • Supplied in A4 (210 x 297mm) sheets
Type Card coated steel sheet
Length 297mm
Width 210mm
Application Suitable for Holding Small Magnetic Parts

Reviews


Be the first to submit a review