Sealey STB06 Truck Box 935 x 470 x 450mm

MPN
STB06
Brand
Sealey
EAN-13
5054511151527
Order Code
94-3136
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £360.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Welded steel construction with folded lips for added strength and rigidity. Features recessed heavy-duty handles on the sides and front to aid manoeuvrability. Lid is supported by two gas struts to enable smooth opening and to hold open when required. Features anti-jemmy seams on the inside and outside for increased security. Suitable for secure storage of tools and heavy equipment, on site, in-vehicle, in the workshop or at home. Supplied with two keyed alike locks and six keys.
  • Welded steel construction with folded lips for added strength and rigidity.
  • Features recessed heavy-duty handles on the sides and front to aid manoeuvrability.
  • Lid is supported by gas struts.
  • Anti-Jemmy seams on the inside and outside of the boxes.
  • Suitable for secure storage of tools and heavy equipment, on site, in-vehicle, in the workshop or at home.
  • Supplied with two keyed alike locks and six keys.
  • 5 Year guarantee*.
  • Model No. STB06
Lifetime Warranty No
Nett Weight 37kg
Overall Size (W x D x H) 935 x 470 x 450mm
Weight 37kg

Reviews

Be the first to submit a review

Trustpilot