Sealey STB03E Truck Box 910 x 430 x 560mm

MPN
STB03E
Brand
Sealey
EAN-13
5051747692688
Order Code
89-8488
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £263.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heavy gauge steel with seam welded joints. Folded lips add strength and rigidity. Box may be secured with a padlock hidden in recess at the front. Tamper-proof locking system protects padlock for extra security. Features industrial strength handles on each side of box for manoeuvrability. Lid features gas support strut for easy opening. Fitted with welded feet allowing unit to be moved by forklift. Feet have pre-drilled holes for the option of securing in one place or for easy attachment of four heavy-duty castors (optional extra, order Model No. STBWK). Suitable for secure storage of tools and heavy equipment on site, vehicle, in the workshop or at home.

Model NoSTB03E
Nett Weight:36kg
Optional Accessories:STBWK
Overall Size (W x D x H):910 x 430 x 560mm
Weight:36kg

Type Truck box
Dimensions 910 x 430 x 560mm
Drawers None
Lifetime Warranty No
Width 430mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot