Status SEM206P PT100 Programmable Temperature Transmitter

MPN
SEM206P
Order Code
65-1520
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £80.78
5+ £64.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 4 due on 10/07/2026

A programmable in-head temperature transmitter that is designed for use with PT100 temperature sensors, converting the output of the sensor over a configured range to a standard industrial 4 to 20mA transmission signal. PC configuration allows the selection of range, units and burnout direction and the unit is easy to calibrate and configure.


  • Power supply 10 to 30V DC
  • Latest digital technology ensures accurate, drift-free performance
  • Free configuration software

Note: Configuration requires the USB Configurator Kit
Output Range 4 to 20mA
Power Supply 10 to 30V
Sensor range -195 to +845°C
Sensor Type Pt 100 Temperature transmitter

Reviews

Be the first to submit a review

Trustpilot