With its improved design the 'Starter Class' Airbrush is an ideal introduction to the art of airbrushing. The paint container can be separated from the handle using the 'Easy Click' system, which considerably improves airbrush handling. Additionally, the new ergonomic design ensures that the airbrush lies comfortably in your hand.
In addition to a basic level of equipment to start airbrushing, this set also contains the instructions and materials required for perfect mixing results using the popular 'Aqua Colour' airbrushing paints. These acrylic paints have only a mild odour and can be thinned with water. After use, the Airbrush can also be easily cleaned using water.
This set is just right for those who want to perfect their model-making skills and are looking for an affordable entry-level set.
Set includes: - 'Starter Class' Airbrush
- Propellant Regulator
- Jumbo Gas Dispenser
- 2x 18ml of Aqua Colour
- 2 Mixing Glasses
- 25ml of Aqua Colour Clean
- 25ml of Aqua Colour Mix
- 2 Pipettes
- Instruction Manual