Christmas Opening Hours and Delivery Dates here

StarTech USB3AUB3MS 3m USB A 3.0 to Micro B Slim Cable M/M

Order Code:

19-9209

Brand: StarTech.com MPN: USB3AUB3MS EAN-13: 0065030859721
Qty Unit Price (Ex VAT)
1+ £18.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

The StarTech.com USB3AUB3MS 3m USB 3.0 to Micro USB Slim Cable features a slim USB wire construction that makes it easier to install your USB 3.0 devices and enables you to place them as needed throughout your workspace. Plus, the thin Micro USB connector moulding lets you plug in your device without having to take it out of its case for every charge and sync.

This durable, lightweight cable is approximately half the thickness of a regular USB 3.0 cable giving you the freedom to place your devices as needed and with minimal clutter. The flexible, thin cable also reduces strain on the connection and prevents damage to the USB 3.0 port on your device.

As well as being ideal for connecting to your desktop devices, this cable provides the perfect solution for charging and syncing your USB 3.0 Micro B-equipped phones and tablets.

Backed by StarTech.com’s lifetime warranty.


  • Slim cable construction - outer diameter (OD) of 4.0mm
  • Redesigned, thin Micro USB 3.0 connector moulding
  • Supports USB 3.0 data transfer rates up to 5Gbps
  • Cable and connectors are compliant with USB 3.0 SuperSpeed specifications
  • Aluminium-mylar foil with braided shielding
  • Moulded connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 3m
  • Colour: Black
  • Connector A: USB 3.0 A (9-pin, SuperSpeed) male
  • Connector B: USB 3.0 Micro-B (10-pin, SuperSpeed) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no.: USB3AUB3MS
Length 3m
Connector 1 USB 3.0 A male
Connector 2 USB 3.0 micro B male
Colour Black
Type USB 3 cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot