StarTech USB31CAADP 150mm USB A 3.0 5Gbps to USB C Adaptor Cable M/F

Order Code:

19-9184

Brand: StarTech.com MPN: USB31CAADP EAN-13: 0065030860789
Qty Unit Price (Ex VAT)
1+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayFurther 980 despatched in 2 working days

The StarTech.com USB31CAADP 150mm USB C to USB A adaptor Cable makes it easy to connect USB 3.0 and 2.0 devices to new USB C devices. Simply plug the adaptor into the USB C port to turn it into a USB A port, and you’re ready to connect your older devices. Compatible with Thunderbolt 3.

Backed by StarTech.com’s 2-year warranty.


  • The reversible USB C connector plugs into your device with either side facing up
  • Thunderbolt 3 port compatible
  • Backed by a StarTech.com 2-year warranty
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 150mm
  • Colour: Black
  • Connector A: USB 3.1 USB C (24-pin, gen 1, 5 Gbps) male
  • Connector B: USB 3.1 USB Type-A (9-pin, gen 1, 5 Gbps) female
  • Connector plating: Nickel
  • Manufacturer's part no.: USB31CAADP

USB 3.0 is also known as USB 3.1 Gen 1 (5Gbps).

Cable Length 0.15m
Connector 1 USB 3.0 A female
Connector 2 USB C male
Colour Black
Type USB 3 cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot