StarTech USB2TYPEN2M 2m USB To 5.5mm Power Cable - Type N Barrel

Order Code:

19-8994

Brand: StarTech.com MPN: USB2TYPEN2M EAN-13: 0065030861120
Qty Was Unit Price (Ex VAT)
1+ £5.05 £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/03/2026

The StarTech.com USB2TYPEN2M 2m USB Power Cable makes it easier to power 5V DC devices that have a Type N barrel power connector (OD: 5.5mm, ID: 2.5mm). You can power or charge the devices through an available USB port on your laptop or desktop computer.

This USB power cable could save you having to carry around a separate wall adaptor in order to power or charge your 5V devices, such as certain external hard drives, streaming media players, and Bluetooth speakers.

Backed by the StarTech.com lifetime warranty.


  • Moulded connectors with strain relief
  • Aluminium-mylar foil with braided shielding
  • Durable PVC construction
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: Barrel power connector (size N, OD: 5.5, ID: 2.5) male
  • Connector plating: Nickel
  • Manufacturer's part no.: USB2TYPEN2M
Cable Length 2m
Connector 1 USB 2.0 A male
Connector 2 5.5mm type N barrel
Colour Black
Type USB to power jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot