Christmas Opening Hours and Delivery Dates here

StarTech USB2TYPEN1M 1m USB To 5.5mm Power Cable - Type N Barrel

Order Code:

19-8993

Brand: StarTech.com MPN: USB2TYPEN1M EAN-13: 0065030848664

Discontinued


The StarTech.com USB2TYPEN1M 1m USB Power Cable makes it easier to power 5V DC devices that have a Type N barrel power connector (OD: 5.5mm, ID: 2.5mm). You can power or charge the devices through an available USB port on your laptop or desktop computer.

This USB power cable could save you having to carry around a separate wall adaptor in order to power or charge your 5V devices, such as certain external hard drives, streaming media players, and Bluetooth speakers.

Backed by the StarTech.com lifetime warranty.


  • Moulded connectors with strain relief
  • Aluminium-mylar foil with braided shielding
  • Durable PVC construction
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: Barrel power connector (size N, OD: 5.5, ID: 2.5)
  • Connector plating: Nickel
  • Manufacturer's part no.: USB2TYPEN1M
Length 1m
Connector 1 USB 2.0 A male
Connector 2 5.5mm type N barrel
Colour Black
Type USB to power jack

Trustpilot