StarTech USB2TYPEH2M 2m USB To 3.4mm Power Cable - Type H Barrel

Order Code:

19-8991

Brand: StarTech.com MPN: USB2TYPEH2M EAN-13: 0065030861373

Discontinued


The StarTech.com USB2TYPEH2M 2m USB Power Cable makes it easier to power 5V DC devices that have a Type H barrel power connector (OD: 3.4mm, ID: 1.3mm). You can power or charge the devices through an available USB port on your laptop or desktop computer.

This USB power cable could save you having to carry around a separate wall adaptor in order to power or charge your 5V devices, such as certain external hard drives, streaming media players, and Bluetooth speakers.

Backed by the StarTech.com lifetime warranty.


  • Moulded connectors with strain relief
  • Aluminium-mylar foil with braided shielding
  • Durable PVC construction
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: Barrel power connector (size H, OD: 3.40, ID: 1.30) male
  • Connector plating: Nickel
  • Manufacturer's part no.: USB2TYPEH2M
Connector 1 USB 2.0 A male
Connector 2 3.4mm type H barrel
Colour Black
Type USB to power jack
Length 2m

Trustpilot