The StarTech.com USB2PACWH White International Dual-port USB Wall Charger is a versatile travel charger with interchangeable power plugs that let you plug in and charge your devices nearly anywhere you go around the world. Plus, you can charge two of your devices at the same time. Because it is a dual-port charger you can connect two mobile devices simultaneously; no need to wait for the first one to finish before starting to charge the second.
With a 1A port for charging your smartphone or iPhone, and a 2.4A port for charging your iPad or other tablet, you’ll always have the necessary charging power for your mobile devices. Whether you’re charging two phones at the same time or charging a phone and a tablet, you can ensure all of your mobile devices are ready when you need them.
It includes a universal power adaptor, which lets you plug in to electrical sockets almost anywhere in the world. So, no matter where you are travelling to, you can rest assured that you’ll be able to keep your mobile devices charged and ready to use.
The portable USB wall charger features a folding North American plug that tucks away nicely to fit inside your laptop bag, purse, backpack or other carrying case, making it the perfect mobile accessory for any carry-on. It also includes adaptors for the UK, Europe and Australia.
Backed by the StarTech.com 2-year warranty.
- Compact design
- Colour: White
- Connector A: AS/NZS 3112 power (Australia) plug, BS 1363 power (UK) plug, CEE 7/16 power (Europlug) plug, NEMA 1-15 power (North America) plug
- Connector B: USB A (4-pin) female
- Manufacturer's part no.: USB2PACWH
Supplied with: 2 port USB wall charger, universal power adaptor (NA/UK/EU/AUS).
| Input Voltage |
100 - 240 V |
| Output Current |
3.4A |
| Power Rating |
17W |
| AC Input Plug Nationality |
Various |
| Certification |
CE, GS, PSE, UL, FCC, REACH |
| Charger compatibility |
Smartphone, Tablet |
| Charger type |
Indoor |
| Compliance certificates |
RoHS |
| Dimensions |
45 x 41 x 32mm |
| Harmonized System (HS) code |
85044095 |
| Included power plug types |
AU, EU, NA, UK |
| Input Current |
0.5 A |
| Maximum output voltage |
5 V |
| Maximum Power |
17 W |
| Operating principle |
Contact |
| Output Connector |
USB |
| Output Voltage (DC) |
5V |
| Package depth |
211 mm |
| Package height |
51 mm |
| Package weight |
161 g |
| Package width |
82 mm |
| Port 1 output current |
1 A |
| Port 2 output current |
2.4 A |
| Power source type |
AC |
| Product colour |
White |
| Quantity per pack |
1 pc(s) |
| Supply Voltage Range |
110 to 240V |
| USB 2.0 ports quantity |
2 |
| Weight |
120 g |
To use this facility please Sign In.
Sign In